HFW1130K06 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1130K06

Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder Hook - Chassis Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1130K06 from TE Connectivity / CII Brand is double pole double throw DPDT (2 Form C) chassis mount half size relay (qualified to MIL-R-39016/6) with 26.5VDC coil voltage, 37.9 mA coil current and 700 Ohms coil resistance. This hermetically sealed relay has silver slloy/gold plated contacts, 2A contact current rating and solder hook termination. Operating temperature range is from -65°C to 125°C.

Search Keywords: HFW1130K06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1130K06
Alias/AKA:
M39016/6-104L, 1-1617029-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is HFW1130K06 RoHS compliant?

No, HFW1130K06 is not RoHS compliant.

What is the lead time for HFW1130K06?

The standard lead time for HFW1130K06 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 51

Can Ship immediately

MOQ for out of Stock Qty: 14

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$76.81
5
$75.92
10
$75.18
14
$74.99
28
$74.81
42
$74.62
56 +
$74.43