help desk software
HC-5C by te connectivity / cii brand

HC-5C

TE Connectivity / CII Brand

A 0.100-inch grid commercial relay with 2 Form C (DPDT) contacts, hermetically sealed construction, and 5 Vdc coil voltage for industrial switching applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HC-5C is a 0.100-inch grid commercial relay designed for industrial switching and RF applications. It features a hermetically sealed construction with 2 Form C (DPDT) contact arrangement and gold-plated contact materials (gold/platinum/palladium/silver alloy) for reliable performance. The relay operates at a nominal coil voltage of 5.0 Vdc with a coil resistance of 64 ohms (±20% @ 25°C) and a maximum coil power of 391 mW @ 25°C. Contact resistance is specified at 100 milliohms maximum before life testing and 200 milliohms maximum after life testing, with a mechanical life expectancy of 1 million operations. The HC-5C is rated for continuous duty cycle operation with a pickup voltage of approximately 3.8 Vdc (70% of nominal) and offers excellent RF switching capabilities with dielectric withstanding voltage of 350 Vrms between contacts and coil. This relay is ideal for industrial control systems, telecommunications equipment, and applications requiring hermetically sealed switching with low contact resistance and high reliability.

Search Keywords: HC5C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HC-5C
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 44

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$26.64
5
$26.11
10
$25.59
25
$25.07
50
$24.57
100
$24.08
250 +
$23.60