FW11133S01 by te connectivity / cii brand
TE Connectivity / CII Brand Authorized Distributor

FW11133S01

General Purpose Relays FW11133S01=FW RELAY ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FW11133S01 is a Type FW electromagnetic relay designed for low-level switching applications with a nominal coil voltage of 26.5 VDC and coil resistance of 600 ohms ±10%. The relay features a must-operate voltage of 13.5 VDC and must-release voltage range of 2.7 VDC to 8.5 VDC maximum, with fast response times of 5 ms maximum operate time and 4 ms maximum release time. It is rated for low-level to 2 amps at 28 VDC resistive with 100,000 operations, and is qualified for harsh environments with vibration tolerance from 10 Hz to 2000 Hz at 30 g's, shock resistance of 100 g's for 11 ms duration, and operating temperature range of -65°C to +125°C. This relay is ideal for automotive, industrial control, and telecommunications applications requiring reliable switching in demanding environmental conditions.

Search Keywords: FW11133S01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FW11133S01
Alias/AKA:
1-1617530-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is FW11133S01 RoHS compliant?

No, FW11133S01 is not RoHS compliant.

What is the lead time for FW11133S01?

The standard lead time for FW11133S01 is approximately 47 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

MOQ for out of Stock Qty: 4

Factory Lead-Time 47 Weeks

Price (USD)

Qty
Unit Price
1
$761.50
4
$759.59
7
$459.59
11
$308.71
14 +
$302.54