FCB-405-0621L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FCB-405-0621L

FCB-405-0621L=M83536/6-021L ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FCB-405-0621L is a military/aerospace mid-range relay from the FCB 5–10 Amp Relay Series, designed for demanding applications requiring reliable DC switching. It features a DC actuating system with a coil rated voltage of 28 VDC and a contact arrangement of 4 Form C (4PDT, 4 C/O), providing four changeover contacts for flexible switching configurations. The relay is rated for a current capacity of 5 A, making it suitable for moderate-power switching in avionics, defense systems, and other aerospace applications where ruggedness and compliance with military standards are essential.

Search Keywords: FCB4050621L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-405-0621L
Alias/AKA:
M83536/6-021L, 6-1617787-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
70 mA
Coil Resistance:
400 Ohm
Mounting:
Bottom Mount
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is FCB-405-0621L RoHS compliant?

Yes, FCB-405-0621L is RoHS compliant.

What is the lead time for FCB-405-0621L?

The standard lead time for FCB-405-0621L is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$466.04
3
$464.88
5
$343.29
8
$254.79
10 +
$249.69