FCB-205-0227M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FCB-205-0227M

Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.51x10.41x16.26)mm Flange Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII brand part FCB-205-0227M is a rugged and reliable military-grade electromechanical relay. This DPDT relay operates at 28VDC with a contact rating of 5A and a coil resistance of 500Ohm, making it suitable for a variety of military and aerospace applications. Measuring at (32.51x10.41x16.26)mm with a flange design, this compact relay is designed for easy installation and long-lasting performance in demanding environments.

Product Highlights:

  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 5 A

Search Keywords: FCB2050227M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-205-0227M
Alias/AKA:
M83536/2-027M, 5-1617758-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
56 mA
Coil Resistance:
500 Ohm
Mounting:
Flange Mount
Termination Style:
Solder Pin

FREQUENTLY ASKED QUESTIONS

Is FCB-205-0227M RoHS compliant?

Yes, FCB-205-0227M is RoHS compliant.

What is the lead time for FCB-205-0227M?

The standard lead time for FCB-205-0227M is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 195

Can Ship immediately

MOQ for out of Stock Qty: 8

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$236.56
5
$231.55
8
$226.03
16
$220.52
24
$219.97
31 +
$219.42