FCB-205-0221M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FCB-205-0221M

Electromechanical Relay 28VDC 5A DPDT Flange Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FCB-205-0221M is a military/aerospace mid-range relay from the FCB 5-10 Amp Relay Series designed for demanding applications requiring high reliability. It features a DC actuating system with a rated coil voltage of 28 VDC and a polarized, monostable magnetic system with an integrated coil suppression diode. The relay offers a 2 Form C (DPDT, 2 C/O) contact arrangement with a current rating of 5 A and gold-plated socket pin terminals. This relay meets government/industry qualification standards with part number M83536/2-021M, making it suitable for military, aerospace, and other high-reliability applications where consistent performance is critical.

Search Keywords: FCB2050221M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-205-0221M
Alias/AKA:
M83536/2-021M, 4-1617758-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
Solder Pin

FREQUENTLY ASKED QUESTIONS

Is FCB-205-0221M RoHS compliant?

Yes, FCB-205-0221M is RoHS compliant.

What is the lead time for FCB-205-0221M?

The standard lead time for FCB-205-0221M is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44

Can Ship immediately

MOQ for out of Stock Qty: 8

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$247.64
5
$242.40
8
$241.79
16
$241.19
24
$240.59
31 +
$239.99