FCA-410-DY8
TE Connectivity / CII BrandElectromechanical Relay 115VAC 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 115VAC 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay
Search Keywords: FCA410DY8
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-410-DY8
Alias/AKA:
1617756-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Maximum Current Rating:
10 A
Coil Current:
40 mA
Coil Resistance:
N/A
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 29 Weeks
Price (USD)
Qty
Unit Price
3
$759.50
5
$482.51
8
$318.32
10
+
$311.95
English
Chinese
Spanish
