FCA-410-1521M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FCA-410-1521M

Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII FCA-410-1521M is a reliable electromechanical relay designed for heavy-duty industrial applications. This 4PDT (four-pole, double-throw) relay is capable of handling up to 10A of current at 28VDC. With a low coil resistance of 290 Ohms, this robust relay is ideal for use in demanding environments. Its convenient flange mount design allows for easy installation and secure placement in your equipment. Trust the TE Connectivity / CII FCA-410-1521M relay for dependable performance and long-lasting durability.

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 10 Amps.

Search Keywords: FCA4101521M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-410-1521M
Alias/AKA:
1617754-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
96.55 mA
Coil Resistance:
290 Ohm
Mounting:
Flange Mount
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is FCA-410-1521M RoHS compliant?

Yes, FCA-410-1521M is RoHS compliant.

What is the lead time for FCA-410-1521M?

The standard lead time for FCA-410-1521M is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 201

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$321.42
5
$308.57
11
$296.22
22
$284.37
33
$273.00
43 +
$262.00