FCA-150-CX4 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FCA-150-CX4

Electromechanical Relay 28VDC 50A SPST-NO-DM Flange Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 28VDC 50A SPST-NO-DM Flange Military Relay

Product Highlights:

  • FCA 50 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form X, SPST-NO-DM
  • Current Rating = 50 A

Search Keywords: FCA150CX4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-150-CX4
Alias/AKA:
1-1617795-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPST-NO-DM
DC Coil Voltage:
28 V
Maximum Current Rating:
50 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal

FREQUENTLY ASKED QUESTIONS

Is FCA-150-CX4 RoHS compliant?

No, FCA-150-CX4 is not RoHS compliant.

What is the lead time for FCA-150-CX4?

The standard lead time for FCA-150-CX4 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
2
$1,555.90
3
$1,098.29
5
$695.58
6 +
$681.67