FCA-125-HX3 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FCA-125-HX3

Power Relay 28VDC 25A SPDT Flange ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part FCA-125-HX3 is a high-quality power relay designed for dependable performance in a wide range of applications. This SPDT (single pole double throw) relay has a 28VDC coil voltage and can handle currents up to 25A. Featuring a sturdy flange design, this relay is easy to install and offers reliable switching capabilities. Perfect for use in industrial equipment, automotive systems, and more, the FCA-125-HX3 is a versatile and durable solution for your power relay needs.

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 A

Search Keywords: FCA125HX3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-125-HX3
Alias/AKA:
8-1617748-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
DC Coil Voltage:
28 V
Maximum Current Rating:
25 A
Coil Current:
87.5 mA
Coil Resistance:
320 Ohm
Mounting:
Flange Mount
Termination Style:
Solder Pin

FREQUENTLY ASKED QUESTIONS

Is FCA-125-HX3 RoHS compliant?

Yes, FCA-125-HX3 is RoHS compliant.

What is the lead time for FCA-125-HX3?

The standard lead time for FCA-125-HX3 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 246

Ships today, if you order in

MOQ for out of Stock Qty: 5

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$198.87
5
$191.12
10
$189.22
15
$188.75
19 +
$188.27