FC-325-CW9 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FC-325-CW9

FC-325-CW9=RELAY, 3PST ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FC-325-CW9 is a hermetically sealed, non-latching relay from the CII FC-325 Series designed for harsh inductive, motor, and lamp load applications in aerospace, defense, and marine markets. This relay features a 115 Vac 50/60 Hz coil with solder hook terminals and stud mounting, configured as 3PST/NO (DM) with a double make/break contact design that shares the load across two contact sets for extended relay life. It offers a 25-amp resistive contact rating, operates over a temperature range of -70°C to +125°C, and is rated for altitudes up to 80,000 feet. The all-welded enclosure construction provides reliable performance and is qualified to MS27418 specifications. Common applications include launch systems, power distribution, fuel pumps, guidance and navigation systems, and aircraft galley/cabin equipment.

Search Keywords: FC325CW9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FC-325-CW9
Alias/AKA:
5-1617806-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410045
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is FC-325-CW9 RoHS compliant?

No, FC-325-CW9 is not RoHS compliant.

What is the lead time for FC-325-CW9?

The standard lead time for FC-325-CW9 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$2,864.34
3
$2,857.18
5
$1,809.55
8
$1,166.69
10 +
$1,143.35