FC-325-3
Power Relay 115VAC 25A 3PST-NO-DM(38.8x38.8x52.19)mm Stud
RoHS Non-Compliant
DESCRIPTION
Power Relay 115VAC 25A 3PST-NO-DM(38.8x38.8x52.19)mm Stud
Search Keywords: FC3253
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FC-325-3
Alias/AKA:
4-1617806-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490055
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Relay Construction:
Non-Latching
Contact Arrangement:
3PST-NO-DM
AC Coil Voltage:
115 V
Mounting:
Stud Mount
Operating Temperature:
-70 to 125 °C
Termination Style:
Solder Hook
FREQUENTLY ASKED QUESTIONS
Is FC-325-3 RoHS compliant?
No, FC-325-3 is not RoHS compliant.
What is the lead time for FC-325-3?
The standard lead time for FC-325-3 is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
1
$2,841.02
3
$2,833.92
5
$1,794.82
8
$1,157.18
10
+
$1,134.04
English
中文 / 汉语
Deutsch
Español
Nederlands
