FC-325-2 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

FC-325-2

Power Relay 28VDC 25A 3PST-NO-DM(38.8x38.8x52.19)mm Stud ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 4-1617806-1, also known as commercial part number FC-325-SY8, is a high-performance, non-latching relay from the CII FC-325 series. It is specifically designed to operate with a 115 Vac, 400 Hz coil and features screw terminals with a stud mounting configuration. The relay incorporates a 3PST-NO double make/break contact design, enabling it to handle harsh inductive, motor, and lamp loads up to 25 amps. Its all-welded, hermetically sealed construction ensures robust performance in extreme conditions, with an operating temperature range of -70°C to +125°C. This device is ideal for demanding applications such as power distribution, fuel pumps, and guidance systems in the aerospace, defense, and marine markets.

Search Keywords: FC3252

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FC-325-2
Alias/AKA:
MS27418-1B, 4-1617806-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490055
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is FC-325-2 RoHS compliant?

No, FC-325-2 is not RoHS compliant.

What is the lead time for FC-325-2?

The standard lead time for FC-325-2 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

On Order: 12   can ship 2/3/27 

MOQ for out of Stock Qty: 3

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$5,081.50
3
$5,068.80
5
$3,210.24
8
$2,069.76
10 +
$2,028.36