CAW-1C-6B by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

CAW-1C-6B

Electromechanical Relay 6VDC 40Ohm 10A SPDT (20.57x10.41x10.41)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CAW-1C-6B is a Type "C" electromechanical relay designed for high-reliability switching applications. It features a coil with 40 ohms resistance (±10%) and operates at a nominal voltage of 6.0 VDC, with a must-operate voltage of 3.5 VDC and must-release voltage of 0.45 VDC. The relay offers a contact rating of 10 AMP at 28 VDC resistive and provides robust environmental performance with an operating temperature range of -65°C to +125°C, vibration resistance from 10 CPS to 2000 CPS at 20 g's, and shock resistance of 100 g's for 5 ms duration. The dielectric withstand capability is 1000 VRMS (500 VRMS across open contacts), making it suitable for demanding aerospace, military, and industrial control applications requiring MIL-R-39016D compliance options.

Product Highlights:

  • C Half-Size Relay Series
  • Input Voltage = 6 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: CAW1C6B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
CAW-1C-6B
Alias/AKA:
8-1617349-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
DC Coil Voltage:
6 V
Maximum Current Rating:
10 A
Coil Current:
150 mA
Coil Resistance:
40 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is CAW-1C-6B RoHS compliant?

No, CAW-1C-6B is not RoHS compliant.

What is the lead time for CAW-1C-6B?

The standard lead time for CAW-1C-6B is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Can Ship immediately

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$687.00
3
$682.48
5 +
$673.79