A07B332BD1 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

A07B332BD1

A07B332BD1 FULL SIZE 10A RELAY ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

A07B332BD1 is a two-pole 10 amp high-performance relay designed for demanding applications requiring hermetic sealing and military-grade reliability. This relay features a 2 Form C (DPDT) contact arrangement with silver cadmium oxide contacts, offering contact resistance of 10 milliohms maximum before life and 20 milliohms maximum after life. It is qualified to MIL-R-5757/2 (MS 27245 & MS 27247) and operates over a temperature range of -65°C to +125°C with vibration resistance of 20 Gs (10 to 2,000 Hz) and shock resistance of 50 Gs at 11 ms. The relay supports various contact loads including 10 A @ 28 Vdc resistive with 100,000 minimum operations, making it suitable for aerospace, military, and industrial control applications where high reliability and environmental resistance are critical.

Search Keywords: A07B332BD1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
A07B332BD1
Alias/AKA:
7-1617814-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is A07B332BD1 RoHS compliant?

Yes, A07B332BD1 is RoHS compliant.

What is the lead time for A07B332BD1?

The standard lead time for A07B332BD1 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$986.68
5
$984.21
10
$519.45
15
$357.23
20 +
$350.08