help desk software
91670201-10P by te connectivity / cii brand
Image is representational - see mfr. specs

91670201-10P

TE Connectivity / CII Brand

Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMSC-12XP is an 8-pin electromagnetic relay designed for reliable switching and control applications. It features a coil resistance of 850 ohms ±10% at 25°C with a nominal voltage of 12.0 VDC, a must-operate voltage of 7.0 VDC, and a must-release voltage range of 4.0 VDC maximum to 0.64 VDC minimum. The relay is rated for low-level to 1A contact switching at 28 VOC resistive with an endurance of 100,000 operations. It operates reliably across a wide temperature range of -65°C to +125°C and withstands vibration from 10 Hz to 3000 Hz and shock loads of 75 g's for 6 ms duration, with operate time of 4.0 ms maximum and release time of 2.0 ms maximum. This relay is ideal for aerospace, industrial control, and telecommunications applications requiring robust electromagnetic switching with precise timing characteristics.

Product Highlights:

  • MS TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 9167020110P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
91670201-10P
Alias/AKA:
M39016/11-035P, JMSC-12XP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
14.12 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 56

Can Ship immediately

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
13
$189.19
25
$104.17
38
$72.34
50 +
$70.89