DESCRIPTION
JMSP-12XP is a military/aerospace high-performance relay from the MS TO-5 Relay Series designed for demanding applications requiring reliable switching. It features a 12 VDC input voltage, 2 Form C (DPDT, 2 C/O) contact arrangement, and a rated contact current of 1 A. The relay incorporates a non-polarized, monostable coil magnetic system with 850 O coil resistance and 169 mW rated coil power. With hermetically sealed construction and PC pin termination, it operates over a temperature range of -65°C to +125°C and withstands 75 G's shock and 30 G's vibration. This relay is qualified to M39016 standards, making it suitable for military and aerospace applications where high reliability is essential.
Search Keywords: 9166020110P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 91660201-10P RoHS compliant?
Yes, 91660201-10P is RoHS compliant.
What is the lead time for 91660201-10P?
The standard lead time for 91660201-10P is approximately 5 days. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Can Ship immediately
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
