help desk software
Non-RoHS Equivalent
M39016/9-057P
M39016/9-057P
In Stock: 19
Minimum Order: 1
VIEW PRODUCT
91472101-10P by te connectivity / cii brand
Image is representational - see mfr. specs

91472101-10P

TE Connectivity / CII Brand

Electromechanical Relay 5VDC 50Ohm DPDT THT Contactor Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 5VDC 50Ohm DPDT THT Contactor Relay

Search Keywords: 9147210110P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
91472101-10P
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
N/A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
N/A
Termination Style:
Long Leads
Coil Current:
100 mA
Contact Form:
2 Form C

IN STOCK: 0

Factory Lead-Time 9 Weeks