3SCV5004D1 by te connectivity / cii brand
TE Connectivity / CII Brand Authorized Distributor

3SCV5004D1

General Purpose Relays 3SCV5004D1 = RELAY ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3SCV5004D1 is a 3SCV series DC relay designed for reliable switching operations. It features a coil with 180 ohms ±10% resistance and operates at a nominal voltage of 12.0 VDC, with a must operate voltage of 7.7 VDC and must release voltage range of 0.85 to 5.4 VDC. The relay offers fast switching performance with operate time of 6 ms max, release time of 4 ms max, and contact bounce of 2 ms max. It is rated for contact loads of 50 µA @ 50 mV peak for up to 100,000,000 operations and 2 Amps @ 100 ohms resistive for 100,000 operations. The relay operates over a temperature range of -14°C to +125°C and withstands shock of 50 g's for 6 ms duration, making it suitable for demanding industrial and aerospace applications.

Search Keywords: 3SCV5004D1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
3SCV5004D1
Alias/AKA:
1617008-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 3SCV5004D1 RoHS compliant?

No, 3SCV5004D1 is not RoHS compliant.

What is the lead time for 3SCV5004D1?

The standard lead time for 3SCV5004D1 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$1,329.88
2
$1,326.55
3
$936.39
4
$741.31
5 +
$726.48