3SBH1149A2 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

3SBH1149A2

Electromechanical Relay 12VDC 115Ohm 2A 4PDT THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII M39016/14-007M is a high-quality electromechanical relay designed for military applications. This rugged relay operates at 12VDC and has a coil resistance of 115 Ohms, making it ideal for a variety of demanding environments. With a 2A capacity and a 4PDT configuration, this through-hole relay provides reliable performance in critical systems. Trust the TE Connectivity / CII M39016/14-007M to deliver dependable operation in military aerospace, defense, and other mission-critical applications.

Product Highlights:

  • 3SBH 1/5-Size Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 3SBH1149A2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
3SBH1149A2
Alias/AKA:
M39016/14-007M, 1-1617076-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
DC Coil Voltage:
12 V
Maximum Current Rating:
2 A
Coil Current:
96 mA
Coil Resistance:
115 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is 3SBH1149A2 RoHS compliant?

No, 3SBH1149A2 is not RoHS compliant.

What is the lead time for 3SBH1149A2?

The standard lead time for 3SBH1149A2 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$2,193.50
4
$2,188.02
8
$1,154.78
12
$794.17
15 +
$778.29