3SBH1142A2 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

3SBH1142A2

Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part M39016/14-002L is a compact and reliable electromechanical relay designed for military applications. This 4PDT relay has a coil voltage of 26.5VDC, a coil resistance of 720 Ohms, and can handle a maximum current of 2A. With dimensions of 15.49x15.49x8.13mm and through-hole mounting, this relay is suitable for use in a variety of military and aerospace systems where durability and precision are crucial.

Product Highlights:

  • 3SBH 1/5-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 3SBH1142A2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
3SBH1142A2
Alias/AKA:
M39016/14-002L, 1-1617076-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
36.81 mA
Coil Resistance:
720 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is 3SBH1142A2 RoHS compliant?

No, 3SBH1142A2 is not RoHS compliant.

What is the lead time for 3SBH1142A2?

The standard lead time for 3SBH1142A2 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 164

Can Ship immediately

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$659.37
3
$650.12
5 +
$645.82