3SBC1621A2 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

3SBC1621A2

3SBC1621A2=M39016/37-021L ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3SBC1621A2 is a double pole, double throw (DPDT) low signal relay from the 0.150 grid-space series designed for space-constrained electronic packaging. This hermetically sealed relay features a low profile of only 0.32 inches high, 135 mW sensitivity, and is qualified to MIL-R-39016/13. It offers contact ratings of 2 amps at 28 Vdc for resistive loads with up to 100,000 operations at rated loads, and operates over a temperature range of -65°C to +125°C. The relay provides excellent shock resistance up to 100 G at 11 ms and vibration resistance of 30 G to 3000 Hz, making it suitable for aerospace, defense, and marine applications requiring reliable RF switching performance.

Search Keywords: 3SBC1621A2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
3SBC1621A2
Alias/AKA:
M39016/37-021L, 9-1617514-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 3SBC1621A2 RoHS compliant?

No, 3SBC1621A2 is not RoHS compliant.

What is the lead time for 3SBC1621A2?

The standard lead time for 3SBC1621A2 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$1,835.75
5
$1,831.16
10
$966.44
15
$664.64
20 +
$651.35