help desk software

T2050962101-007

TE Connectivity / Chip Coolers Brand

Conn Rectangular PIN 48Signal/1Ground POS Crimp ST Cable Mount Box

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Chip Coolers Brand
Part No:
T2050962101-007
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Package Type:
Box
Type:
Rectangular3726
Mounting:
Cable Mount3718
Body Orientation:
Straight3707
Gender:
PL3712
Pitch:
N/A
Termination Method:
Crimp3725
Number of Contacts:
48Signal/1Ground
Maximum Voltage Rating:
4003716V
Maximum Current Rating:
16/Contact A
Operating Temperature:
-40 to 125 °C
Conn Rectangular PIN 48Signal/1Ground POS Crimp ST Cable Mount Box
IN STOCK: 40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
Multiple:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.09
$90.450
10
$17.19
$171.900
15
$16.33
$244.950
30
$15.51
$465.300
45
$14.74
$663.300
60 +
$13.99
$839.400
Item may be subject to tariff fee if shipping within the United States