T2050322101-007 by te connectivity / chip coolers brand
Image is representational - see manufacturer specifications

T2050322101-007

Heavy Duty Power Connector, HEE-032-M | TE Connectivity T2050322101-007 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2050322101-007 is an HEE-032-M heavy-duty connector insert designed for railway rolling stock applications and compliant with the EN45545 European standard for flame retardancy. This modular insert accommodates 32 poles and is rated for 16A continuous current at 500V, enabling reliable transmission of signal, data, and power through a single connector interface. The insert meets the stringent R22 and R23 requirements for hazard level HL3, with materials certified for fire, smoke, and toxicity (FST) compliance per EN ISO 4589-2, EN ISO 5659-2, and NF X 70-100-1/-2. Operating reliably across a temperature range of -40°C to 125°C, this insert is ideal for critical railway applications including traction converters, power distribution systems, and inter-car jumpers, offering high flexibility and cost-effective modularity in connector system design.

Search Keywords: T2050322101007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Chip Coolers Brand
Part No:
T2050322101-007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2050322101-007 RoHS compliant?

Yes, T2050322101-007 is RoHS compliant.

What is the lead time for T2050322101-007?

The standard lead time for T2050322101-007 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Ships today, if you order in

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$12.90
25
$12.08
50
$11.46
100
$10.60
250
$9.67
500
$8.64
1,000 +
$7.78