help desk software
TLRP3A30DR068FTE by te connectivity / cgs brand
Image is representational - see mfr. specs

TLRP3A30DR068FTE

TE Connectivity / CGS Brand

TLRP 2512 3.0W R068 1% 50PPM 4K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TLRP3A30DR068FTE is a surface-mount low-ohmic current sense resistor designed for high-power applications in power management, DC-DC converters, chargers, and adapters. The resistor features a 2512 package size with dimensions of 6.40±0.25 mm length, 3.20±0.25 mm width, and 0.70±0.20 mm thickness, delivering up to 3W power rating at 70°C with a temperature coefficient of resistance (TCR) of ±50 PPM/°C. It incorporates a special metal resistive element with barrier layers and solder plating to extend terminal life, operates across -55°C to 170°C, and maintains low inductance below 5 nH. The device is AEC-Q200 compliant, sulfur-resistant, and rated MSL1 for moisture sensitivity, making it ideal for demanding automotive and industrial power conversion applications requiring reliable current sensing with minimal thermal drift.

Search Keywords: TLRP3A30DR068FTE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TLRP3A30DR068FTE
Alias/AKA:
6-2176422-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 4000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1590
8,000
$0.1572
12,000
$0.1561
28,000
$0.1539
52,000
$0.1469
100,000 +
$0.1378

Tools/3D Models

Product Guides