TLRP3A30CR020FTE by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

TLRP3A30CR020FTE

TLRP 2512 3.0W R020 1% 25PPM 4K RL ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TLRP3A30CR020FTE is a surface-mount low-ohmic current sense resistor designed for high-power applications in power management, DC-DC converters, chargers, and adapters. This 2512-package resistor delivers up to 3 W at 70°C with a 20 mO resistance value and ±50 ppm/°C temperature coefficient, featuring AEC-Q200 compliance and low inductance below 5 nH. The device incorporates a special metal resistive element with barrier layers beneath the solder to extend terminal life and is sulfur-resistant with MSL1 moisture sensitivity. Operating across -55°C to +170°C, it is ideal for demanding power conversion applications requiring precise current sensing with minimal thermal drift and excellent reliability in harsh environments.

Search Keywords: TLRP3A30CR020FTE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TLRP3A30CR020FTE
Alias/AKA:
2-2176422-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is TLRP3A30CR020FTE RoHS compliant?

Yes, TLRP3A30CR020FTE is RoHS compliant.

What is the lead time for TLRP3A30CR020FTE?

The standard lead time for TLRP3A30CR020FTE is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2279
4,000
$0.2198
8,000
$0.2169
12,000
$0.2163
28,000
$0.2128
52,000 +
$0.2052

Tools/3D Models

Product Guides