TLRP3A20WR012FTE by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

TLRP3A20WR012FTE

TLRP 2512 2.0W R012 1% 75PPM 4K RL ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TLRP3A20WR012FTE is a surface-mount low-ohmic metal strip resistor designed for current sensing applications in power management, DC-DC converters, chargers, and adapter circuits. This 2512-size resistor delivers up to 3 watts at 70°C and features a special metal resistive element with barrier layers beneath the solder to extend terminal life. The device exhibits low inductance below 5 nanohenries, operates across a temperature range of -55°C to 170°C, and is AEC-Q200 compliant with MSL1 moisture sensitivity rating. Its sulfur-resistant construction makes it suitable for harsh environments, while IR reflow soldering at 260°C for 10 seconds ensures reliable assembly. These characteristics make it ideal for high-reliability power applications requiring precise current measurement and thermal stability.

Search Keywords: TLRP3A20WR012FTE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TLRP3A20WR012FTE
Alias/AKA:
7-2176421-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is TLRP3A20WR012FTE RoHS compliant?

Yes, TLRP3A20WR012FTE is RoHS compliant.

What is the lead time for TLRP3A20WR012FTE?

The standard lead time for TLRP3A20WR012FTE is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 4,000   can ship 12/16/26 

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2825
2,000
$0.2119
3,000
$0.1978
4,000 +
$0.1938

Tools/3D Models

Product Guides