TLRP2B10WR004FTD
TE Connectivity / CGS BrandTLRP 1206 1.0W R004 1% 75PPM 5K RL ...
DESCRIPTION
TLRP2B10WR004FTD is an ultra-low ohmic metal strip resistor designed for current sensing applications in power management, DC-DC converters, chargers, and adapters. This 1206-sized component delivers 1W power rating at 70°C with a resistance value of 10 mO at ±0.5% tolerance and a temperature coefficient of resistance (TCR) of ±100 ppm/°C. The resistor features low inductance below 5 nH, AEC-Q200 compliance, and sulfur-resistant construction with a special metal resistive element and barrier layers to extend terminal life. Its compact dimensions (3.15 mm × 1.45 mm × 0.55 mm) and moisture sensitivity level MSL1 rating make it ideal for high-reliability power applications requiring precise current monitoring and thermal stability across the operating temperature range of -55°C to +170°C.
Search Keywords: TLRP2B10WR004FTD
SPECIFICATIONS
IN STOCK: 5,000
Can Ship immediately
Minimum Order Quantity: 2500
Factory Lead-Time 17 Weeks
English
Chinese
Spanish
