help desk software
TJT300680RJ by te connectivity / cgs brand
Image is representational - see mfr. specs

TJT300680RJ

TE Connectivity / CGS Brand

Wirewound Resistor - 680 Ohms - (+/-) 5% - 300W - Aluminum Housing - Chassis Mount - Wire Leads.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TJT300680RJ is wirewound resistor with temperature coefficient ±260ppm/°C. Dimensions are: 8.278" L x 3.150" W x 0.394" H (210.00mm x 80.00mm x 10.00mm). Operating temperature range is from -25°C to 250°C.

Search Keywords: TJT300680RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TJT300680RJ
Alias/AKA:
1-2176249-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 0

MOQ for out of Stock Qty: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$80.70
10
$57.13
15
$56.99
20 +
$54.68

Tools/3D Models

Product Guides