TJT25015RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

TJT25015RJ

Res 15 Ohm 5% 250W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TJT25015RJ is a 250W aluminium enclosed power resistor from the TJT series, engineered for direct heat sink attachment with excellent heat transfer and compact dimensions. It features a resistance range of 1R0 to 1K5 ohms with ±5% tolerance, operating temperature range from -25°C to 250°C, and a temperature coefficient of less than ±260 PPM/°C. The resistor delivers 250W power rating on a standard heatsink and 125W in free air, with dielectric strength rated at 1500V and insulation resistance greater than 500 MO. Its robust aluminium housing provides mechanical rigidity and electrical stability, making it ideal for applications requiring reliable power dissipation in industrial equipment, power supplies, and thermal management systems where compact size and efficient heat transfer are critical.

Search Keywords: TJT25015RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TJT25015RJ
Alias/AKA:
2176248-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
Box
Case Style:
Aluminum Housed11317
Mounting:
Bolt-On11323
Power Rating:
250 W
Termination Style:
Lead Wire11339
Resistance Value:
15 Ohm
Tolerance:
511340%
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is TJT25015RJ RoHS compliant?

Yes, TJT25015RJ is RoHS compliant.

What is the lead time for TJT25015RJ?

The standard lead time for TJT25015RJ is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$76.90
5
$76.71
10
$57.52
15
$53.69
20 +
$52.61

Tools/3D Models

Product Guides