THS50R10J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

THS50R10J

THS50 R10 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

THS50R10J is a power wirewound resistor from the HS/THS product line designed for high-power applications requiring reliable resistive elements. Based on the product family specifications, this resistor is part of Tyco Electronics' power wirewound series offering dissipation ratings from 5W to 300W with resistance values ranging from R01 to 82K and tolerances down to 0.25%. The THS50R10J designation suggests a 50 ohm, 10 watt configuration suitable for industrial and power applications where stable thermal performance and low inductance are required. These resistors are commonly used in power supplies, load banks, and high-reliability circuits where precision and thermal stability are critical performance factors.

Search Keywords: THS50R10J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
THS50R10J
Alias/AKA:
1879071-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is THS50R10J RoHS compliant?

Yes, THS50R10J is RoHS compliant.

What is the lead time for THS50R10J?

The standard lead time for THS50R10J is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 269

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$3.07
50
$2.93
100
$2.87
300
$2.77
500
$2.73
1,000
$2.67
2,500 +
$2.50

Tools/3D Models

Product Guides