help desk software
THS50100RJ by te connectivity / cgs brand
Image is representational - see mfr. specs

THS50100RJ

TE Connectivity / CGS Brand

Res Wirewound 100 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 100 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray

Search Keywords: THS50100RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
THS50100RJ
Alias/AKA:
3-1879071-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210070
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R

IN STOCK: 0

On Order: 300   can ship 10/7/26 

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
100
$2.90
300
$2.69
500
$2.65
1,000
$2.54
2,500
$2.38
5,000
$2.19
7,500
$2.17
10,000 +
$2.00

Tools/3D Models

Product Guides