TE750B1R5J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

TE750B1R5J

Res Wirewound 1.5 Ohm 5% 750W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE750B1R5J is a high-power wire wound resistor from the TE Series, rated for 750W power dissipation with a resistance value of 1.5O and ±5% tolerance. The resistor features a mullite-coated tubular ceramic core with a corrugated ribbon element for rapid cooling, enabling efficient thermal management in demanding applications. It operates over a temperature range of -25°C to +225°C with a temperature coefficient of resistance within ±440ppm/°C, and demonstrates exceptional reliability through rigorous testing including 3× overload capability for 5 seconds and flammability resistance at 16× rated power. The device is ideal for large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking, and equipment discharge applications where stability and durability are critical.

Search Keywords: TE750B1R5J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE750B1R5J
Alias/AKA:
1879452-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Technology:
Wirewound
Mounting:
Bolt-On/Bracket Mount
Power Rating:
750 W
Termination Style:
Radial Lug
Resistance Value:
1.5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is TE750B1R5J RoHS compliant?

Yes, TE750B1R5J is RoHS compliant.

What is the lead time for TE750B1R5J?

The standard lead time for TE750B1R5J is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$79.35
5
$70.81
10
$68.69
25
$63.05
50
$62.89
100
$57.47
250 +
$51.51

Tools/3D Models

Product Guides