TE500B820RJ
The TE500B820RJ is a mullite-coated tubular ceramic core power resistor with a resistance of 820 Ohms and a power rating of 500W. ...
DESCRIPTION
The TE500B820RJ is a high-power tubular resistor from the TE Series, designed for stability and reliability in demanding applications. It features a mullite-coated ceramic core and a corrugated ribbon element for rapid cooling, enabling a power rating of 500W in free air. This resistor has a resistance value of 820 Ohms with a 5% tolerance and a temperature coefficient within ±440ppm/°C. Its flameproof construction allows it to operate in a temperature range from -25°C to +225°C and withstand a 3x overload for 5 seconds. Designed for heavy-duty machinery and electrical equipment, it is well-suited for applications such as capacitor charging/discharging, load test simulation, and motor start/stop cycles.
Search Keywords: TE500B820RJ
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TE500B820RJ RoHS compliant?
Yes, TE500B820RJ is RoHS compliant.
What is the lead time for TE500B820RJ?
The standard lead time for TE500B820RJ is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9
Can Ship immediately
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
