TE2500B22RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

TE2500B22RJ

Res Wirewound 22 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE2500B22RJ is a high-power wire wound resistor from TE Connectivity's TE Series, designed for heavy-duty industrial applications requiring robust thermal management and reliability. It features a mullite-coated tubular ceramic core with a corrugated ribbon element for rapid cooling, enabling power ratings up to 2500W with an operating temperature range of -25°C to +225°C. The resistor demonstrates excellent stability with a temperature coefficient of resistance within ±440 ppm/°C and can withstand 3× rated wattage for 5 seconds, along with flammability testing at 16× rated power for 5 minutes without flames. It is commonly used in large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking, and equipment discharge applications where stability and reliability are critical.

Search Keywords: TE2500B22RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE2500B22RJ
Alias/AKA:
1-1879457-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Technology:
Wirewound
Mounting:
Bolt-On/Bracket Mount
Power Rating:
2500 W
Termination Style:
Radial Lug
Resistance Value:
22 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is TE2500B22RJ RoHS compliant?

Yes, TE2500B22RJ is RoHS compliant.

What is the lead time for TE2500B22RJ?

The standard lead time for TE2500B22RJ is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$168.91
5
$159.59
10
$157.00
20
$154.42
50
$150.62
100 +
$139.26

Tools/3D Models

Product Guides