TE1500B4R7J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

TE1500B4R7J

Res Wirewound 4.7 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE1500B4R7J is a 1500W high-power wire wound resistor from the TE Series, featuring a mullite-coated tubular ceramic core with a corrugated ribbon element designed for rapid cooling and enhanced thermal performance. The resistor supports resistance values from 1.0O to 2.7kO with ±5% tolerance, operates across a temperature range of -25°C to +225°C, and exhibits a temperature coefficient of resistance within ±440ppm/°C. It is engineered to withstand 3× rated power overload for 5 seconds, flammability testing at 16× rated power for 5 minutes without flames, and maintains insulation resistance exceeding 100MO at 500V DC. This robust design makes it ideal for heavy-duty industrial applications including large electrical machinery, motor control, dynamic braking, load test simulation, and equipment discharge systems requiring stability and reliability.

Search Keywords: TE1500B4R7J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE1500B4R7J
Alias/AKA:
1879455-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533390080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Technology:
Wirewound
Mounting:
Bolt-On/Bracket Mount
Power Rating:
1500 W
Termination Style:
Radial Lug
Resistance Value:
4.7 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is TE1500B4R7J RoHS compliant?

Yes, TE1500B4R7J is RoHS compliant.

What is the lead time for TE1500B4R7J?

The standard lead time for TE1500B4R7J is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

MOQ for out of Stock Qty: 3

Multiple: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$144.21
3
$143.85
5
$129.47
8
$113.28
10 +
$111.02

Tools/3D Models

Product Guides