SQZW1082RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SQZW1082RJ

SQZ10 82R 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SQZW1082RJ is a 10W cement-housed high-power resistor from TE Connectivity's SQ series, designed for applications requiring robust thermal performance and reliable power dissipation. The resistor features a horizontal pluggable (SQZ) configuration with dimensions of 10 mm width, 9 mm height, and 48 mm length, accommodating wire-wound resistance values from R20 to 470O. It is constructed with a ceramic core and sealed with inorganic silica filler, providing high insulation resistance, low surface temperature, and excellent temperature coefficient of resistance (TCR) of 300 PPM/°C. The device operates reliably across a temperature range of -55°C to +155°C and is AEC-Q200 qualified, making it well-suited for industrial and automotive applications where efficient thermal management and cost-effectiveness are critical design requirements.

Search Keywords: SQZW1082RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SQZW1082RJ
Alias/AKA:
1-1623797-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
180
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is SQZW1082RJ RoHS compliant?

Yes, SQZW1082RJ is RoHS compliant.

What is the lead time for SQZW1082RJ?

The standard lead time for SQZW1082RJ is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,080

Can Ship immediately

Minimum Order Quantity: 180

Multiple: 180

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
180
$0.646
360
$0.626
1,080
$0.598
2,520
$0.549
5,040
$0.547
7,560
$0.534
10,080
$0.533
15,120 +
$0.508

Tools/3D Models

Product Guides