help desk software
SQMW73R3J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SQMW73R3J

Res Wirewound 3.3 Ohm 5% 7W ±300ppm/°C Ceramic RDL

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Wirewound 3.3 Ohm 5% 7W ±300ppm/°C Ceramic RDL

Search Keywords: SQMW73R3J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SQMW73R3J
Alias/AKA:
1-1623789-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BOX
Termination Style:
Radial
Power Rating:
7 W
Resistance Value:
3.3 Ohm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 250 °C
Packaging:
N/A
Dimension:
13 x 9 x 39 mm
Terminal Pitch:
5 mm

FREQUENTLY ASKED QUESTIONS

Is SQMW73R3J RoHS compliant?

Yes, SQMW73R3J is RoHS compliant.

What is the lead time for SQMW73R3J?

The standard lead time for SQMW73R3J is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 162

Can Ship immediately

Buy all 162 in-stock or the regular minimum order quantity of 250

Stock lot only: 162

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$0.3661
250
$0.3328
500
$0.3262
1,000
$0.3196
2,500
$0.3108
5,000
$0.3042
7,500
$0.3003
10,000
$0.2873
15,000 +
$0.2836

Tools/3D Models

Product Guides