help desk software
SQMW54R7J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SQMW54R7J

Res Wirewound 4.7 Ohm 5% 5W ±300ppm/°C Ceramic RDL ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Wirewound 4.7 Ohm 5% 5W ±300ppm/°C Ceramic RDL

Product Highlights:

  • SQ Series
  • Resistance Selection = <1K ?
  • Resistance = 4.7 ?
  • Power Rating = 5.00 W
  • Tolerance = 5 %

Search Keywords: SQMW54R7J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SQMW54R7J
Alias/AKA:
1-1623788-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BOX
Termination Style:
Radial
Power Rating:
5 W
Resistance Value:
4.7 Ohm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 250 °C
Packaging:
N/A
Dimension:
13 x 9 x 25 mm
Terminal Pitch:
5 mm

FREQUENTLY ASKED QUESTIONS

Is SQMW54R7J RoHS compliant?

Yes, SQMW54R7J is RoHS compliant.

What is the lead time for SQMW54R7J?

The standard lead time for SQMW54R7J is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 285

Can Ship immediately

Buy all 285 in-stock or the regular minimum order quantity of 500

Stock lot only: 285

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$0.6127
500
$0.5570
1,000
$0.3832
2,500
$0.3804
5,000
$0.3639
7,500
$0.3630
10,000
$0.3512
15,000
$0.3503
25,000 +
$0.3494

Tools/3D Models

Product Guides