SQMR7680RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SQMR7680RJ

Res Metal Oxide 680 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SQMR7680RJ is a 10W high-power wirewound resistor from the TE Connectivity SQ Series, designed for vertical mounting applications. The device features a ceramic core construction with inorganic silica filler, providing high insulation resistance, low surface temperature, and excellent thermal performance across an operating temperature range of -55°C to +250°C with a stable temperature coefficient of resistance (TCR) of 300 ppm/°C. The resistor accommodates wire element resistance values from R10 to 470O, with dimensions of 60 mm length and 20 mm height, and is available with standard tolerance options. This design is ideally suited for applications requiring efficient thermal dissipation, low cost, and reliable performance in power conditioning, industrial control, and thermal management circuits where fire-proof construction and stable performance are critical design requirements.

Product Highlights:

  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 680 ?
  • Power Rating = 7.00 W

Search Keywords: SQMR7680RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SQMR7680RJ
Alias/AKA:
1-1623783-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Termination Style:
Radial
Power Rating:
7 W
Resistance Value:
680 Ohm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 250 °C
Packaging:
Loose
Dimension:
13 x 9 x 39 mm
Terminal Pitch:
5 mm

FREQUENTLY ASKED QUESTIONS

Is SQMR7680RJ RoHS compliant?

Yes, SQMR7680RJ is RoHS compliant.

What is the lead time for SQMR7680RJ?

The standard lead time for SQMR7680RJ is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,326

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
250
$0.4290
500
$0.4156
1,000
$0.3970
2,500
$0.3800
5,000
$0.3643
7,500
$0.3634
10,000
$0.3420
15,000 +
$0.3411

Tools/3D Models

Product Guides