SQMR533KJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SQMR533KJ

Res Metal Oxide 33K Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SQMR533KJ is a 10W vertical-mount power resistor from the TE Connectivity SQ series, designed for high-reliability applications requiring efficient thermal performance. The resistor features a wirewound element wound on a fine non-alkali ceramic core, sealed with inorganic silica filler to provide high insulation resistance, low surface temperature, and excellent temperature coefficient of resistance (TCR) of 300 ppm/°C. It operates reliably across a wide temperature range from -55°C to +250°C and offers resistance values from 0.1O to 470O for wire-wound configurations. The inorganic flame-proof construction and stable performance characteristics make it ideal for industrial power applications, thermal management circuits, and equipment where low cost and efficient heat dissipation are critical design requirements.

Product Highlights:

  • SQ Series
  • Resistance Selection = K ?
  • Resistance = 33K ?
  • Power Rating = 5.00 W
  • Tolerance = 5 %

Search Keywords: SQMR533KJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SQMR533KJ
Alias/AKA:
1-1623782-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX
Termination Style:
Radial
Power Rating:
5 W
Resistance Value:
33 KOhm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 250 °C
Packaging:
Box,Loose
Dimension:
13 x 9 x 25 mm
Terminal Pitch:
5 mm

FREQUENTLY ASKED QUESTIONS

Is SQMR533KJ RoHS compliant?

Yes, SQMR533KJ is RoHS compliant.

What is the lead time for SQMR533KJ?

The standard lead time for SQMR533KJ is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 300

Can Ship immediately

Buy all 300 in-stock or the regular minimum order quantity of 500

Stock lot only: 300

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$0.3018
500
$0.2744
1,000
$0.2737
2,500
$0.2624
5,000
$0.2572
7,500
$0.2565
10,000
$0.2480
15,000
$0.2448
25,000 +
$0.2298

Tools/3D Models

Product Guides