SMW54R7JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMW54R7JT

Res Wirewound 4.7 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Wirewound 4.7 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R

Search Keywords: SMW54R7JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW54R7JT
Alias/AKA:
4-1879233-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Resistance Value:
4.7 Ohm
Power Rating:
5 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMW54R7JT RoHS compliant?

Yes, SMW54R7JT is RoHS compliant.

What is the lead time for SMW54R7JT?

The standard lead time for SMW54R7JT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.655
1,000
$0.615
2,500
$0.613
5,000
$0.524
7,500
$0.523
10,000
$0.522
15,000
$0.520
25,000 +
$0.519

Tools/3D Models

Product Guides