SMW53R3JT
Res Wirewound 3.3 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R ...
DESCRIPTION
SMW53R3JT is a surface mount moulded power resistor from the TE Connectivity SM Series, designed for power circuitry applications requiring reliable performance in high-temperature manufacturing environments. The device features a low-profile design with flexible tinned copper terminations and fully welded construction, enabling it to withstand reflow, vapour phase, and infrared soldering processes without degradation. Available in 3-watt power rating with resistance values from 0.1 ohm to 500 ohms, the resistor offers ±5% or ±1% tolerance options and operates at a maximum voltage of 500 volts. With a temperature coefficient of ±200 ppm/°C and insulation resistance of 10,000 MO, this component is ideal for demanding power applications in industrial and consumer electronics where thermal stability and reliability are critical.
Search Keywords: SMW53R3JT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SMW53R3JT RoHS compliant?
Yes, SMW53R3JT is RoHS compliant.
What is the lead time for SMW53R3JT?
The standard lead time for SMW53R3JT is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
1,000
can ship 4/2/27
Minimum Order Quantity: 500
Multiple: 500
Factory Lead-Time 24 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
