SMW533RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMW533RJT

Chip Resistor - 33 Ohms - ±5% Tolerance - 5W - ±200ppm/°C Temperature Coefficient - 5329 (13573 Metric), J-Lead Package - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMW533RJT from TE Connectivity / CGS Brand is surface mount chip resistor with 5329 (13573 Metric), J-lead package. This resistor has 33 Ohms resistance, ±5% tolerance, 5W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.531" L x 0.287" W x 0.280" H (13.50mm x 7.30mm x 7.10mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: SMW533RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW533RJT
Alias/AKA:
6-1879233-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SMW533RJT RoHS compliant?

Yes, SMW533RJT is RoHS compliant.

What is the lead time for SMW533RJT?

The standard lead time for SMW533RJT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.4724
1,000
$0.4626
2,500
$0.4497
5,000
$0.4400
7,500
$0.4343
10,000
$0.4083
15,000 +
$0.4029

Tools/3D Models

Product Guides