SMW5100RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMW5100RJT

Chip Resistor - 100 Ohms - ±5% Tolerance - 5W - ±200ppm/°C Temperature Coefficient - 5329 (13573 Metric), J-Lead Package - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMW5100RJT from TE Connectivity / CGS Brand is surface mount chip resistor with 5329 (13573 Metric), J-lead package. This resistor has 100 Ohms resistance, ±5% tolerance, 5W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.531" L x 0.287" W x 0.280" H (13.50mm x 7.30mm x 7.10mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: SMW5100RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW5100RJT
Alias/AKA:
7-1879233-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Resistance Value:
100 Ohm
Power Rating:
5 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMW5100RJT RoHS compliant?

Yes, SMW5100RJT is RoHS compliant.

What is the lead time for SMW5100RJT?

The standard lead time for SMW5100RJT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.4798
1,000
$0.4688
2,500
$0.4557
5,000
$0.4496
7,500
$0.4439
10,000
$0.4205
15,000
$0.4179
25,000 +
$0.3947

Tools/3D Models

Product Guides