SMW32R2JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMW32R2JT

Chip Resistor - 2.2 Ohms - ±5% Tolerance - 3W - ±200ppm/°C Temperature Coefficient - 4122 (10555 Metric), J-Lead Package - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMW32R2JT from TE Connectivity / CGS Brand is surface mount chip resistor with 4122 (10555 Metric), J-lead package. This resistor has 2.2 Ohms resistance, ±5% tolerance, 3W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.413" L x 0.217" W x 0.209" H (10.50mm x 5.50mm x 5.30mm). Operating temperature range is from -55°C to 200°C.

Product Highlights:

  • SM Series
  • Resistance Selection = <1K ?
  • Resistance = 2.2 ?
  • Power Rating = 3.00 W
  • Tolerance = 5 %

Search Keywords: SMW32R2JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW32R2JT
Alias/AKA:
3-1879021-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
2.2 Ohm
Power Rating:
3 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMW32R2JT RoHS compliant?

Yes, SMW32R2JT is RoHS compliant.

What is the lead time for SMW32R2JT?

The standard lead time for SMW32R2JT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2373
3,000
$0.2293
5,000
$0.2287
8,000
$0.2282
10,000
$0.2276
25,000
$0.2270
50,000 +
$0.2264

Tools/3D Models

Product Guides