SMW239RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMW239RJT

Res Wirewound 39 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMW239RJT is a surface-mount moulded power resistor from the TE Connectivity SM Series, designed for power circuitry applications requiring low profile construction and reliable performance. The resistor features flexible tinned copper terminations and fully welded construction, enabling it to withstand higher temperatures associated with reflow, vapour phase, and infrared manufacturing processes without degradation. Available in 2, 3, or 5 Watt power ratings with resistance values ranging from 0.1 ohm to 2 megohm, the SMW239RJT offers a resistance tolerance of ±1% or ±5% and operates at maximum voltages up to 500 Volts depending on the case size. The device is flameproof with UL94V0 coating and maintains excellent stability across a temperature coefficient range of ±200 ppm/°C, making it ideal for demanding power applications in industrial, automotive, and consumer electronics where thermal cycling and high-temperature soldering are common.

Search Keywords: SMW239RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW239RJT
Alias/AKA:
6-1676966-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Resistance Value:
39 Ohm
Power Rating:
2 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMW239RJT RoHS compliant?

Yes, SMW239RJT is RoHS compliant.

What is the lead time for SMW239RJT?

The standard lead time for SMW239RJT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 46,000   can ship 11/30/26

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 16 Weeks can ship 3/9/27  

Price (USD)

Qty
Unit Price
2,000
$0.2490
4,000
$0.2454
6,000
$0.2353
8,000
$0.2347
10,000
$0.2342
26,000
$0.2141
50,000 +
$0.2022

Tools/3D Models

Product Guides