SMV3W2M2JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMV3W2M2JT

SMV 3W 2M2 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMV3W2M2JT is a 2W metal-glaze high-voltage surface-mount resistor designed for demanding applications requiring high surge and pulse withstand performance. The resistor features a flameproof UL94V0 molded package with excellent resistance to sulfuration, heat, and humidity, combined with metal-glaze elements that provide stable performance under environmental stress and overload conditions. It is rated for a maximum working voltage of 3500V DC (2500V RMS) with a resistance range of 100K to 10M ohms, and demonstrates excellent mechanical strength and electrical stability with MSL1 moisture sensitivity level. The device is designed to withstand 1.2/50 µs and 10/700 µs lightning surge pulses according to IEC61000-4-5 standards with resistance value change within ±5% after testing. Common applications include high-voltage power supplies, surge protection circuits, and industrial electronics where reliability and voltage withstand capability are critical.

Search Keywords: SMV3W2M2JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMV3W2M2JT
Alias/AKA:
1-2176324-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Power Rating:
3 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is SMV3W2M2JT RoHS compliant?

Yes, SMV3W2M2JT is RoHS compliant.

What is the lead time for SMV3W2M2JT?

The standard lead time for SMV3W2M2JT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,699

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.6819
1,000
$0.6537
2,500
$0.6164
5,000
$0.5881
7,500
$0.5716
10,000
$0.5325
15,000
$0.5169
25,000 +
$0.4718

Tools/3D Models

Product Guides