SMV3W150KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMV3W150KJT

SMV 3W 150K 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMV3W150KJT is a metal glaze high voltage SMD resistor from the SMV series, designed for applications requiring high surge and pulse withstanding performance. This 3W power rated resistor features a 150 kO resistance value with ±5% tolerance (J), housed in a flameproof UL94V0 molded package that is resistant to sulfuration, heat, and humidity. The metal-glaze elements provide high stable performance against environmental conditions and overload, with excellent mechanical strength and electrical stability. It is designed to withstand 1.2/50 µs and 10/700 µs lightning surge pulses according to IEC61000-4-5 standards. Common applications include high voltage circuits where surge protection and reliability are critical.

Search Keywords: SMV3W150KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMV3W150KJT
Alias/AKA:
2176324-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Power Rating:
3 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is SMV3W150KJT RoHS compliant?

Yes, SMV3W150KJT is RoHS compliant.

What is the lead time for SMV3W150KJT?

The standard lead time for SMV3W150KJT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,500

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.7895
1,000
$0.7568
2,500
$0.7120
5,000
$0.6783
7,500
$0.6589
10,000
$0.6140
15,000
$0.5957
25,000 +
$0.5488

Tools/3D Models

Product Guides