SMV3W100KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMV3W100KJT

SMV 3W 100K 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMV3W100KJT is a metal-glaze high-voltage surface-mount resistor designed for demanding applications requiring high surge and pulse withstand capabilities. The device features a 100 kO resistance value with 5% tolerance (J grade) and a 2W power rating, housed in a flameproof UL94V0 molded package that is resistant to sulfuration, heat, and humidity. The metal-glaze element provides excellent electrical stability and mechanical strength with moisture sensitivity level MSL1, ensuring reliable performance under environmental stress and overload conditions. The resistor is rated for lightning surge withstand per IEC61000-4-5 (1.2/50 µs and 10/700 µs pulses) and demonstrates superior pulse characteristics across various pulse durations. It is supplied on tape and reel packaging (1000 pieces per reel) and is ideal for high-reliability applications in power electronics, surge protection circuits, and industrial equipment where environmental resistance and electrical stability are critical.

Search Keywords: SMV3W100KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMV3W100KJT
Alias/AKA:
2176324-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SMV3W100KJT RoHS compliant?

Yes, SMV3W100KJT is RoHS compliant.

What is the lead time for SMV3W100KJT?

The standard lead time for SMV3W100KJT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,930

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.6819
1,000
$0.6537
2,500
$0.6164
5,000
$0.5881
7,500
$0.5716
10,000
$0.5325
15,000
$0.5169
25,000 +
$0.4718

Tools/3D Models

Product Guides